Cable Assembly Coaxial RP-TNC to N-Type LMR 100 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RTPNMCN19

DigiKey Part Number
5073-CA-RTPNMCN19-ND
Manufacturer
Manufacturer Product Number
CA-RTPNMCN19
Description
COAX CBL RP-TNC TO N-TYPE 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to N-Type LMR 100 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
RP-TNC to N-Type
1st Connector
RP-TNC Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.000" (482.60mm)
Cable Type
LMR 100
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,90000 €37,90 €
Manufacturers Standard Package
Unit Price without VAT:37,90000 €
Unit Price with VAT:45,10100 €