
CA-RTPNMA010 | |
|---|---|
DigiKey Part Number | 5073-CA-RTPNMA010-ND |
Manufacturer | |
Manufacturer Product Number | CA-RTPNMA010 |
Description | COAX CBL RP-TNC TO N-TYPE 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 120.0" (3.0m) 10.0' |
Part Status Active | Cable Type LMR 195 |
Style RP-TNC to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 70°C |
2nd Connector N-Type Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |

