
CA-RSPRTPA004 | |
|---|---|
DigiKey Part Number | 5073-CA-RSPRTPA004-ND |
Manufacturer | |
Manufacturer Product Number | CA-RSPRTPA004 |
Description | COAX CBL RP-SMA TO RP-TNC 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-TNC LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-TNC Plug |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style RP-SMA to RP-TNC | Cable Type LMR 195 |
1st Connector RP-SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |

