
CA-RSPRSJBCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-RSPRSJBCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-RSPRSJBCN19 |
Description | COAX CBL RP-SMA TO RP-SMA 19" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector RP-SMA Plug |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to RP-SMA | Length 19.000" (482.60mm) |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| 10 | 32,13300 € | 321,33 € |
| 25 | 30,12200 € | 753,05 € |
| 50 | 28,68540 € | 1.434,27 € |
| 100 | 27,31760 € | 2.731,76 € |
| 250 | 25,60968 € | 6.402,42 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |

