Cable Assembly Coaxial SMA to N-Type 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RSPNME010

DigiKey Part Number
5073-CA-RSPNME010-ND
Manufacturer
Manufacturer Product Number
CA-RSPNME010
Description
COAX CBL SMA TO N-TYPE 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
N-Type Plug
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
SMA to N-Type
Length
120.0" (3.0m) 10.0'
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,90000 €50,90 €
1043,25800 €432,58 €
2540,55080 €1.013,77 €
5038,61720 €1.930,86 €
10036,77600 €3.677,60 €
Manufacturers Standard Package
Unit Price without VAT:50,90000 €
Unit Price with VAT:60,57100 €