
CA-RSPNMB010 | |
|---|---|
DigiKey Part Number | 5073-CA-RSPNMB010-ND |
Manufacturer | |
Manufacturer Product Number | CA-RSPNMB010 |
Description | COAX CBL RP-SMA TO N-TYPE 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector N-Type Plug |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to N-Type | Length 120.0" (3.0m) 10.0' |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 € | 39,15 € |
| 10 | 33,26900 € | 332,69 € |
| 25 | 31,18720 € | 779,68 € |
| 50 | 29,69960 € | 1.484,98 € |
| 100 | 28,28350 € | 2.828,35 € |
| 250 | 26,51532 € | 6.628,83 € |
| Unit Price without VAT: | 39,15000 € |
|---|---|
| Unit Price with VAT: | 46,58850 € |

