
CA-RSPNMB004 | |
|---|---|
DigiKey Part Number | 5073-CA-RSPNMB004-ND |
Manufacturer | |
Manufacturer Product Number | CA-RSPNMB004 |
Description | COAX CBL RP-SMA TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style RP-SMA to N-Type | Cable Type LMR 195 |
1st Connector RP-SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 10 | 32,55200 € | 325,52 € |
| 25 | 30,51480 € | 762,87 € |
| 50 | 29,05960 € | 1.452,98 € |
| 100 | 27,67400 € | 2.767,40 € |
| 250 | 25,94360 € | 6.485,90 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |

