
CA-RMMNMCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-RMMNMCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-RMMNMCN19 |
Description | COAX CBL RP-MMCX TO N-TYPE 19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-MMCX to N-Type LMR 100 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 19.000" (482.60mm) |
Part Status Active | Cable Type LMR 100 |
Style RP-MMCX to N-Type | Cable Impedance 50 Ohms |
1st Connector RP-MMCX Plug, Right Angle | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |

