
CA-RMMNFBCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-RMMNFBCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-RMMNFBCN19 |
Description | COAX CBL RP-MMCX TO N-TYPE 19" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-MMCX to N-Type LMR 100 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer L-com | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 19.000" (482.60mm) |
Style RP-MMCX to N-Type | Cable Type LMR 100 |
1st Connector RP-MMCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector N-Type Jack | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 € | 45,15 € |
| Unit Price without VAT: | 45,15000 € |
|---|---|
| Unit Price with VAT: | 53,72850 € |

