Coaxial Cable RG-401 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RG401-FOOT

DigiKey Part Number
5073-CA-RG401-FOOT-ND
Manufacturer
Manufacturer Product Number
CA-RG401-FOOT
Description
CABLE COAXIAL RG-401
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-401 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-401
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.207" (5.26mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.710
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,35000 €8,35 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €