
CA-QPRQJBA010 | |
|---|---|
DigiKey Part Number | 5073-CA-QPRQJBA010-ND |
Manufacturer | |
Manufacturer Product Number | CA-QPRQJBA010 |
Description | COAX CBL QMA TO QMA 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector QMA Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 120.0" (3.0m) 10.0' |
Style QMA to QMA | Cable Type LMR 195 |
1st Connector QMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,46000 € | 49,46 € |
| Unit Price without VAT: | 49,46000 € |
|---|---|
| Unit Price with VAT: | 58,85740 € |

