
CA-QPNMA020 | |
|---|---|
DigiKey Part Number | 5073-CA-QPNMA020-ND |
Manufacturer | |
Manufacturer Product Number | CA-QPNMA020 |
Description | COAX CBL N-TYPE TO QMA 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QMA LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 240.0" (6.1m) 20.0' |
Part Status Active | Cable Type LMR 195 |
Style N-Type to QMA | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector QMA Plug, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 113,24040 € |

