
CA-NMRNMF025 | |
|---|---|
DigiKey Part Number | 5073-CA-NMRNMF025-ND |
Manufacturer | |
Manufacturer Product Number | CA-NMRNMF025 |
Description | COAX CBL N-TYPE TO N-TYPE 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,22000 € | 99,22 € |
| 10 | 84,34500 € | 843,45 € |
| 25 | 79,06840 € | 1.976,71 € |
| 50 | 75,29920 € | 3.764,96 € |
| 100 | 72,40870 € | 7.240,87 € |
| Unit Price without VAT: | 99,22000 € |
|---|---|
| Unit Price with VAT: | 118,07180 € |

