Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NMNMT002

DigiKey Part Number
5073-CA-NMNMT002-ND
Manufacturer
Manufacturer Product Number
CA-NMNMT002
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
N-Type Plug
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to N-Type
Length
24.00" (609.60mm)
1st Connector
N-Type Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 195
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,95000 €47,95 €
Manufacturers Standard Package
Unit Price without VAT:47,95000 €
Unit Price with VAT:57,06050 €