Cable Assembly Coaxial N-Type to N-Type 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-NMNMH050

DigiKey Part Number
5073-CA-NMNMH050-ND
Manufacturer
Manufacturer Product Number
CA-NMNMH050
Description
COAX CBL N-TYPE TO N-TYPE 50'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
-
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1176,39000 €176,39 €
10149,95100 €1.499,51 €
25140,57600 €3.514,40 €
50136,01600 €6.800,80 €
Manufacturers Standard Package
Unit Price without VAT:176,39000 €
Unit Price with VAT:209,90410 €