
CA-NMDMP1N03 | |
|---|---|
DigiKey Part Number | 5073-CA-NMDMP1N03-ND |
Manufacturer | |
Manufacturer Product Number | CA-NMDMP1N03 |
Description | COAX CBL 7/16 DIN TO N-TYPE 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-401 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.000" (76.20mm) |
Style 7/16 DIN to N-Type | Cable Type RG-401 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

