Cable Assembly Coaxial N-Type to MCX LMR 100 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-MPNFCN19

DigiKey Part Number
5073-CA-MPNFCN19-ND
Manufacturer
Manufacturer Product Number
CA-MPNFCN19
Description
COAX CBL N-TYPE TO MCX 19"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to MCX LMR 100 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MCX Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
19.000" (482.60mm)
Style
N-Type to MCX
Cable Type
LMR 100
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,02000 €26,02 €
Manufacturers Standard Package
Unit Price without VAT:26,02000 €
Unit Price with VAT:30,96380 €