
CA-MMNFCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-MMNFCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-MMNFCN19 |
Description | COAX CBL N-TYPE TO MMCX 19" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to MMCX LMR 100 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.000" (482.60mm) |
Style N-Type to MMCX | Cable Type LMR 100 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,11000 € | 42,11 € |
| Unit Price without VAT: | 42,11000 € |
|---|---|
| Unit Price with VAT: | 50,11090 € |

