
CA-MCNMCN19 | |
|---|---|
DigiKey Part Number | 5073-CA-MCNMCN19-ND |
Manufacturer | |
Manufacturer Product Number | CA-MCNMCN19 |
Description | COAX CBL N-TYPE TO MC 19" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to MC LMR 100 19.000" (482.60mm) |
Category | 2nd Connector MC Plug, Right Angle |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 19.000" (482.60mm) |
Style N-Type to MC | Cable Type LMR 100 |
1st Connector N-Type Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |

