
CA-FMEPFMEPA002 | |
|---|---|
DigiKey Part Number | 5073-CA-FMEPFMEPA002-ND |
Manufacturer | |
Manufacturer Product Number | CA-FMEPFMEPA002 |
Description | COAX CBL FME TO FME 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME LMR 195 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector FME Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style FME to FME | Cable Type LMR 195 |
1st Connector FME Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 49,70630 € |

