Cable Assembly Coaxial FME to FME LMR 100 19.000" (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-FMEPFMEJCN19

DigiKey Part Number
5073-CA-FMEPFMEJCN19-ND
Manufacturer
Manufacturer Product Number
CA-FMEPFMEJCN19
Description
COAX CBL FME TO FME 19"
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME LMR 100 19.000" (482.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
FME Plug
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
19.000" (482.60mm)
Style
FME to FME
Cable Type
LMR 100
1st Connector
FME Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.