
CA-FMEJFMEJA002 | |
|---|---|
DigiKey Part Number | 5073-CA-FMEJFMEJA002-ND |
Manufacturer | |
Manufacturer Product Number | CA-FMEJFMEJA002 |
Description | COAX CBL FME TO FME 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME LMR 195 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style FME to FME | Cable Type LMR 195 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,28000 € | 40,28 € |
| Unit Price without VAT: | 40,28000 € |
|---|---|
| Unit Price with VAT: | 47,93320 € |

