
CA-DMNMH010 | |
|---|---|
DigiKey Part Number | 5073-CA-DMNMH010-ND |
Manufacturer | |
Manufacturer Product Number | CA-DMNMH010 |
Description | COAX CBL 7/16 DIN TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 120.0" (3.0m) 10.0' |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 120.0" (3.0m) 10.0' |
Style 7/16 DIN to N-Type | Cable Type LMR 400 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |

