
CA-DMNMF025 | |
|---|---|
DigiKey Part Number | 5073-CA-DMNMF025-ND |
Manufacturer | |
Manufacturer Product Number | CA-DMNMF025 |
Description | COAX CBL 7/16 DIN TO N-TYPE 25' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style 7/16 DIN to N-Type | Cable Type LMR 400 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 € | 113,46 € |
| Unit Price without VAT: | 113,46000 € |
|---|---|
| Unit Price with VAT: | 135,01740 € |

