
CA-DMDFH125 | |
|---|---|
DigiKey Part Number | 5073-CA-DMDFH125-ND |
Manufacturer | |
Manufacturer Product Number | CA-DMDFH125 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 400 1500.0" (38.1m) 125.0' |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1500.0" (38.1m) 125.0' |
Style 7/16 DIN to 7/16 DIN | Cable Type LMR 400 |
1st Connector 7/16 Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,60000 € | 384,60 € |
| Unit Price without VAT: | 384,60000 € |
|---|---|
| Unit Price with VAT: | 457,67400 € |

