Cable Assembly Coaxial BNC to BNC LMR 195 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-BMRBMA020

DigiKey Part Number
5073-CA-BMRBMA020-ND
Manufacturer
Manufacturer Product Number
CA-BMRBMA020
Description
COAX CBL BNC TO BNC 20'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC LMR 195 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug, Right Angle
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
240.0" (6.1m) 20.0'
Style
BNC to BNC
Cable Type
LMR 195
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 169
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,64000 €91,64 €
Manufacturers Standard Package
Unit Price without VAT:91,64000 €
Unit Price with VAT:109,05160 €