
CA-AM1RSPA020 | |
|---|---|
DigiKey Part Number | 5073-CA-AM1RSPA020-ND |
Manufacturer | |
Manufacturer Product Number | CA-AM1RSPA020 |
Description | COAX CBL NMO TO SMA 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial NMO to SMA LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Connector NMO |
Manufacturer L-com | 2nd Contact Gender Non-Gendered |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 240.0" (6.1m) 20.0' |
Style NMO to SMA | Cable Type LMR 195 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,34000 € | 72,34 € |
| Unit Price without VAT: | 72,34000 € |
|---|---|
| Unit Price with VAT: | 86,08460 € |

