Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-AISG6MFM01

DigiKey Part Number
5073-CA-AISG6MFM01-ND
Manufacturer
Manufacturer Product Number
CA-AISG6MFM01
Description
CIRC CBL 8POS RCPT TO PLUG 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
L-com
2nd Connector Number of Positions
8
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector Type
Plug
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.