
CA-9NMNM050 | |
|---|---|
DigiKey Part Number | 5073-CA-9NMNM050-ND |
Manufacturer | |
Manufacturer Product Number | CA-9NMNM050 |
Description | COAX CBL N-TYPE TO N-TYPE 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 900 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 600.0" (15.2m) 50.0' |
Style N-Type to N-Type | Cable Type LMR 900 |
1st Connector N-Type Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,78000 € | 984,78 € |
| Unit Price without VAT: | 984,78000 € |
|---|---|
| Unit Price with VAT: | 1.171,88820 € |

