
CA-6RTPNM075 | |
|---|---|
DigiKey Part Number | 5073-CA-6RTPNM075-ND |
Manufacturer | |
Manufacturer Product Number | CA-6RTPNM075 |
Description | COAX CBL RP-TNC TO N-TYPE 75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type LMR 600 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 900.0" (22.9m) 75.0' |
Style RP-TNC to N-Type | Cable Type LMR 600 |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,29000 € | 282,29 € |
| Unit Price without VAT: | 282,29000 € |
|---|---|
| Unit Price with VAT: | 335,92510 € |

