
CA-6NMNF025 | |
|---|---|
DigiKey Part Number | 5073-CA-6NMNF025-ND |
Manufacturer | |
Manufacturer Product Number | CA-6NMNF025 |
Description | COAX CBL N-TYPE TO N-TYPE 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style N-Type to N-Type | Cable Type LMR 600 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,52000 € | 106,52 € |
| Unit Price without VAT: | 106,52000 € |
|---|---|
| Unit Price with VAT: | 126,75880 € |

