
CA-6DMNF250 | |
|---|---|
DigiKey Part Number | 5073-CA-6DMNF250-ND |
Manufacturer | |
Manufacturer Product Number | CA-6DMNF250 |
Description | COAX CBL 7/16 DIN TO N-TYPE 250' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 600 3000.0" (76.2m) 250.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3000.0" (76.2m) 250.0' |
Style 7/16 DIN to N-Type | Cable Type LMR 600 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,25000 € | 757,25 € |
| Unit Price without VAT: | 757,25000 € |
|---|---|
| Unit Price with VAT: | 901,12750 € |

