
CA-6DMNF010 | |
|---|---|
DigiKey Part Number | 5073-CA-6DMNF010-ND |
Manufacturer | |
Manufacturer Product Number | CA-6DMNF010 |
Description | COAX CBL 7/16 DIN TO N-TYPE 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 600 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 120.0" (3.0m) 10.0' |
Style 7/16 DIN to N-Type | Cable Type LMR 600 |
1st Connector 7/16 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,38000 € | 174,38 € |
| Unit Price without VAT: | 174,38000 € |
|---|---|
| Unit Price with VAT: | 207,51220 € |

