
CA-6DMDF100 | |
|---|---|
DigiKey Part Number | 5073-CA-6DMDF100-ND |
Manufacturer | |
Manufacturer Product Number | CA-6DMDF100 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 600 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector 7/16 Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1200.0" (30.5m) 100.0' |
Style 7/16 DIN to 7/16 DIN | Cable Type LMR 600 |
1st Connector 7/16 Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,02000 € | 434,02 € |
| Unit Price without VAT: | 434,02000 € |
|---|---|
| Unit Price with VAT: | 516,48380 € |

