
Category | Impedance 50 Ohms |
Manufacturer L-com | Length 500.0' (152.40m) |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Copper, Aluminum Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.450" (11.43mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.590" (14.99mm) | VoP, Velocity of Propagation 87.0 |
Shield Type Foil, Braid | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.363,52000 € | 1.363,52 € |
| Unit Price without VAT: | 1.363,52000 € |
|---|---|
| Unit Price with VAT: | 1.622,58880 € |

