
CA-5EF4-R1K | |
|---|---|
DigiKey Part Number | 5073-CA-5EF4-R1K-ND |
Manufacturer | |
Manufacturer Product Number | CA-5EF4-R1K |
Description | CACAT5E SERIES CABLE 1000 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 70°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,40000 € | 273,40 € |
| Unit Price without VAT: | 273,40000 € |
|---|---|
| Unit Price with VAT: | 325,34600 € |

