Coaxial Cable 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-400UF-R1K

DigiKey Part Number
5073-CA-400UF-R1K-ND
Manufacturer
Manufacturer Product Number
CA-400UF-R1K
Description
CACA-400 ULTRA FLEX 1KFT REEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coaxial Cable 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.80m)
Manufacturer
L-com
Jacket Color
Black
Series
Conductor Material
Copper, Bare
Packaging
Bulk
Dielectric Material
Foam Polyethylene (FPE)
Part Status
Active
Dielectric Diameter
0.285" (7.24mm)
Cable Type
Coaxial
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Shield Coverage
100%
Jacket (Insulation) Diameter
0.405" (10.29mm)
VoP, Velocity of Propagation
85.0
Shield Type
Foil, Braid
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.369,68000 €2.369,68 €
Manufacturers Standard Package
Unit Price without VAT:2.369,68000 €
Unit Price with VAT:2.819,91920 €