Coaxial Cable 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-400-R500

DigiKey Part Number
5073-CA-400-R500-ND
Manufacturer
Manufacturer Product Number
CA-400-R500
Description
CABLE COAXIAL 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.40m)
Manufacturer
L-com
Jacket Color
Black
Packaging
Bulk
Conductor Material
Aluminum, Copper Coated
Part Status
Active
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.285" (7.24mm)
Jacket (Insulation) Material
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Coverage
100%
Shield Type
Foil, Braid
VoP, Velocity of Propagation
85.0
Impedance
50 Ohms
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1835,22000 €835,22 €
10729,21400 €7.292,14 €
Manufacturers Standard Package
Unit Price without VAT:835,22000 €
Unit Price with VAT:993,91180 €