
CA-212125K018 | |
|---|---|
DigiKey Part Number | 5073-CA-212125K018-ND |
Manufacturer | |
Manufacturer Product Number | CA-212125K018 |
Description | CA2.1/2.5MM DC PWR CABLE KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Test Leads 4 pc - 2.1mm ID, 5.5mm OD, Barrel Plug to Circular Connector, 457.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Test Leads | |
Values | 4 pc - 2.1mm ID, 5.5mm OD, Barrel Plug to Circular Connector, 457.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

