
Category | Length 1000.0' (304.80m) |
Manufacturer L-com | Jacket Color White |
Packaging Bulk | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.110" (2.79mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.195" (4.95mm) | VoP, Velocity of Propagation 80.0 |
Shield Type Foil, Braid | Operating Temperature -25°C ~ 70°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,71000 € | 597,71 € |
| Unit Price without VAT: | 597,71000 € |
|---|---|
| Unit Price with VAT: | 711,27490 € |

