Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-195R-R1K

DigiKey Part Number
5073-CA-195R-R1K-ND
Manufacturer
Manufacturer Product Number
CA-195R-R1K
Description
CABLE COAXIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
L-com
Jacket Color
Black
Series
Conductor Material
Copper, Bare
Packaging
Bulk
Dielectric Material
Foam Polyethylene (FPE)
Part Status
Active
Dielectric Diameter
0.109" (2.77mm)
Cable Type
Coaxial
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
80.0
Jacket (Insulation) Diameter
0.195" (4.95mm)
Operating Temperature
-25°C ~ 70°C
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 97.051
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1737,64000 €737,64 €
10636,10000 €6.361,00 €
Manufacturers Standard Package
Unit Price without VAT:737,64000 €
Unit Price with VAT:877,79160 €