
CA-141SCNMNM006 | |
|---|---|
DigiKey Part Number | 5073-CA-141SCNMNM006-ND |
Manufacturer | |
Manufacturer Product Number | CA-141SCNMNM006 |
Description | COAX CBL N-TYPE TO N-TYPE 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 0.141" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.141" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,84000 € | 85,84 € |
| Unit Price without VAT: | 85,84000 € |
|---|---|
| Unit Price with VAT: | 102,14960 € |

