Cable Assembly Coaxial SMA to N-Type Hand Formable .141 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-141FNMSM006

DigiKey Part Number
5073-CA-141FNMSM006-ND
Manufacturer
Manufacturer Product Number
CA-141FNMSM006
Description
COAX CBL SMA TO N-TYPE 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
Hand Formable .141
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Silver
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,37000 €50,37 €
Manufacturers Standard Package
Unit Price without VAT:50,37000 €
Unit Price with VAT:59,94030 €