Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-100W-FOOT

DigiKey Part Number
5073-CA-100W-FOOT-ND
Manufacturer
Manufacturer Product Number
CA-100W-FOOT
Description
CA100 SERIES WHITE PER FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.109" (2.77mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
-
Jacket Color
White
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,25000 €2,25 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €