Coaxial Cable 26 AWG 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C735-500

DigiKey Part Number
5073-C735-500-ND
Manufacturer
Manufacturer Product Number
C735-500
Description
CABLE COAXIAL 26AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 26 AWG 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
L-com
Length
500.0' (152.40m)
Series
Jacket Color
Gray
Packaging
Bulk
Conductor Material
Copper, Silver Coated
Part Status
Obsolete
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.030" (0.76mm)
Wire Gauge
26 AWG
Shield Material
Aluminum, Polyester
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Shield Coverage
100%
Jacket (Insulation) Diameter
0.130" (3.30mm)
VoP, Velocity of Propagation
75.0
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.