Coaxial Cable 20 AWG 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C734-500

DigiKey Part Number
5073-C734-500-ND
Manufacturer
Manufacturer Product Number
C734-500
Description
CABLE COAX 75 OHM 734 500'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
-
Wire Gauge
20 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
-
Jacket Color
Gray
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
VoP, Velocity of Propagation
80.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.