Coaxial Cable 20 AWG 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C734-100

DigiKey Part Number
5073-C734-100-ND
Manufacturer
Manufacturer Product Number
C734-100
Description
CABLE COAX 75 OHM 734 100'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Manufacturer
L-com
Impedance
75 Ohms
Series
Jacket Color
Gray
Packaging
Bulk
Conductor Material
Copper, Silver Coated
Part Status
Obsolete
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.150" (3.81mm)
Wire Gauge
20 AWG
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
Solid
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
80.0
Jacket (Insulation) Diameter
0.236" (5.99mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.