
C20-C132-15-4F | |
|---|---|
DigiKey Part Number | 5073-C20-C132-15-4F-ND |
Manufacturer | |
Manufacturer Product Number | C20-C132-15-4F |
Description | C20 - 2C13 SPLIT POWER CORD, 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C20 To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,62000 € | 26,62 € |
| Unit Price without VAT: | 26,62000 € |
|---|---|
| Unit Price with VAT: | 31,67780 € |

