
C19LBS-13-1M | |
|---|---|
DigiKey Part Number | 5073-C19LBS-13-1M-ND |
Manufacturer | |
Manufacturer Product Number | C19LBS-13-1M |
Description | LCKC19 - UK PLUG, 13A, 250V, 1M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black BS1363 To IEC 320-C19 H05VV-F3G1.5 |
Datasheet | Datasheet |
EDA/CAD Models | C19LBS-13-1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,50000 € | 37,50 € |
| Unit Price without VAT: | 37,50000 € |
|---|---|
| Unit Price with VAT: | 44,62500 € |

