C14LC19-15-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 63,23000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,44000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 41
Unit Price: 18,05000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 250
Unit Price: 27,26000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 17
Unit Price: 29,59000 €
Datasheet
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14LC19-15-6F

DigiKey Part Number
5073-C14LC19-15-6F-ND
Manufacturer
Manufacturer Product Number
C14LC19-15-6F
Description
C19 - DUAL LOCKING C14, 15A, 250
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 435
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
160,47000 €60,47 €
Manufacturers Standard Package
Unit Price without VAT:60,47000 €
Unit Price with VAT:71,95930 €